Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 72.080 |
10+ | kr 44.470 |
25+ | kr 43.060 |
50+ | kr 42.980 |
100+ | kr 42.530 |
250+ | kr 42.010 |
Product Information
Product Overview
The MK10DX256VLH7 is a 32-bit Kinetis K1x Baseline Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 72MHz. The device incorporates 288kB internal flash, 66kB internal RAM, 2kB EEPROM, two 16-bit SAR A/D converter, one 12-bit D/A converter and 44 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one SPI module, two I2C modules and one I2S module.
- 3 to 32MHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- 16-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
- General-purpose input/output
- Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Voltage reference
- Programmable delay block
- Eight channel motor control/general purpose/PWM timers
- Two 2-channel quadrature decoder/general purpose timers
- Periodic interrupt timers
- 16-bit Low-power timer
- Carrier modulator transmitter
- Real-time clock
- Controller area network (CAN) module
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kinetis K Family K1x Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, I2S, SPI, UART
28Channels
1.71V
-40°C
Surface Mount
K1x
MSL 3 - 168 hours
ARM Cortex-M4
72MHz
64Pins
44I/O's
64KB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate