Print Page
Image is for illustrative purposes only. Please refer to product description.
1,024 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 46.470 |
10+ | kr 35.800 |
25+ | kr 30.580 |
50+ | kr 29.760 |
100+ | kr 28.860 |
250+ | kr 27.970 |
500+ | kr 27.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 46.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC63003HNE
Order Code2985192
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory8KB
Output Power1.3W
RF IC Case StyleHVQFN
No. of Pins32Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Current Consumption17mA
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
1.3W
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.56MHz
Programmable Memory
8KB
RF IC Case Style
HVQFN
Supply Voltage Min
2.5V
Current Consumption
17mA
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability