Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCXA152VFT
Order Code4326140
Product RangeMCX A Series
Technical Datasheet
260 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.580 |
10+ | kr 19.620 |
25+ | kr 17.300 |
50+ | kr 17.080 |
100+ | kr 16.860 |
250+ | kr 16.630 |
500+ | kr 16.410 |
1000+ | kr 15.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 30.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXA152VFT
Order Code4326140
Product RangeMCX A Series
Technical Datasheet
Product RangeMCX A Series
Device CoreARM Cortex-M33
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageHVQFN
No. of I/O's41I/O's
InterfacesI2C, I3C, SPI, USART, USB
RAM Memory Size16KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMCXA1
MCU SeriesMCXA152
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCXA152VFT is a MCXA152 series Arm Cortex®-M33 MCU for industrial and consumer IoT applications with USB FS, serial interface, 32bit counter/timers, FlexPWM, 12bit 4.0Msamples/sec ADC, comparator, and temperature sensor. Industrial strength communication protocol support, BLDC/ PMSM motor control support, integrated sensor interfaces (MIPI-I³C, I²C, SPI). Target applications include industrial and consumer IoT, industrial communications, smart metering, motor control, automation and control, and sensors.
- Single arm cortex-M33 core, No FPU, no DSP extension instruction set, no TrustZone, no MPU
- 59µA/MHz in active mode (CoreMark executing from flash, 3.3V at 25°C )
- 64KB flash, 16KB SRAM, 96MHz core cortex M33, 4KB core cache, 41 GIPO
- Cortex-M33 CPU, multilayer bus matrix, one 4-CH DMA, supports asynchronous DMA
- Single-bank flash up to 128KB FLASH with ECC (support one bit correction and two bits detection)
- Cache engine with 4KB RAM, 16KB ROM, RAM can be retained down to deep power down mode
- Life cycle management, flash read/write/execute permission protect by MBC and lockable
- Code watchdog for code flow integrity checking, 1x 12-bit ADC
- Read out protection from flash with 3 levels of factory access control to customize returns handling
- 48-pin HVQFN package, junction temperature range from -40°C to 125°C
Technical Specifications
Product Range
MCX A Series
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
HVQFN
Interfaces
I2C, I3C, SPI, USART, USB
ADC Channels
24Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCXA152
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M33
Operating Frequency Max
96MHz
No. of Pins
48Pins
No. of I/O's
41I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MCXA1
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031
Product traceability