Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,229.000 |
Product Information
Product Overview
KITFS85AEEVM is a FS84/FS85 24 V/36V safety SBC evaluation board for truck. It provides flexibility to play with all the features of the device and make measurements on the main part of the application. The KL25Z MCU installed on the board combined with the FlexGUI software allows access to the registers in read and write mode. All regulators are accessible through connectors. Nonuser signals, like DC/ DC switcher node, are mapped on test points. This board can be operated in Emulation or OTP mode. In emulation mode, as long as the power is supplied, the board configuration stays valid. The OTP mode uses the fused configuration. The device can be fused three times. In OTP mode, the device always starts with the fused configuration, except if the user wants to overwrite OTP configuration using Emulation mode. This board can fuse the OTP without any extra tools or board.
- Digital signals (SPI, I²C, RSTb, etc.) are accessible through connectors
- VBAT switch is available to power on or off the device
- VBAT power supply connectors (Jack and Phoenix)
- PRE output capability up to 10A (external MOSFET)
- VBUCK1/2 in standalone (default) or multiphase mode, VBUCK3 up to 3.6A peak
- VBOOST 5V or 5.74V, up to 400mA
- LDO1 and LDO2 from 1.1V to 5V up to 400mA
- Ignition key switch, FS0B external safety pin
- Embedded USB connection for easy connection to software GUI
- LEDs that indicate signal or regulator status
Contents
KITFS85FRDMEVM board, Power supply mating connectors, USB mini cable type A male / type B male.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
Safety System Basis Chip
FS8500
Eval Board FS8500, Connectors, Terminal Blocks, USB Type A-mini USB Type B Cable Assembly, Jumpers
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate