Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,956.000 |
Product Information
Product Overview
KIT33907AEEVB evaluation board that demonstrates the functionality of the NXP® MC33907 power system basis chips with high speed CAN&LIN transceivers. ICs are equipped with an Intelligent Power Management System including safety features targeting the latest ISO 26262 automotive functional safety standard. The evaluation board is a standalone board that can be used either with a compatible microcontroller or with a PC; in the latter case, it is necessary to use an SPI/USB accessory interface board.
- MC33907: safe system basis chip DC/DC up to 800mA
- LIN bus, CAN-bus and IO connector (IO-0 to IO-5)
- VBAT power supply either through power jack (2 mm) or phoenix connector
- VCORE configuration 1.23V or 3.3V and VCCA configuration 5.0V/3.3V
- VAUX configuration, 3.3V or 5V and ignition key switch
- Debug connector (SPI bus, CAN digital, LIN digital, RSTb, FSOb, INTb, Debug, MUX-OUT)
- Signalling LED to give state of signals or regulators
- Internal transistor or external PNP
Contents
Assembled and tested evaluation board/module in anti-static bag, Quick start guide analogue tools, Warranty card.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
Safety System Basis Chip
MC33907AE
Evaluation Board MC33907AE, Warranty Card
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate