Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 622.410 |
Product Information
Product Overview
KIT-STBI-A8971 is a sensor ToolBox development board for FXLS8971CF 3-Axis IoT accelerometer. Sensor shield board FRDM-STBI-A8971 is a sensor add-on/expansion shield board for FXLS8971CF 3-axis accelerometer for application requiring better performance over temperature which can be used with any NXP FRDM MCU evaluation board with Arduino compatible expansion connectors. In KIT-STBI-A8971 evaluation kit, sensor shield board can be kitted with FRDM-K22F MCU board to enable quick customer evaluation and development using sensor toolbox enablement software tools. Suitable for consumer and industrial applications.
- Enables 'out of the box' demos and evaluation using the FreeMASTER sensor tool
- Graph visualization, register level analysis, real-time interrupt evaluation and data logging
- Enables embedded sensor project development using IoT sensing SDK
- Sensor shield board: compatible with Arduino® and most NXP Freedom development boards
- Supports I²C and SPI communication interface with host MCU
- HW configurability to switch accelerometer mode (normal vs motion detect) and I²C/SPI interface mode
- Support multiple test points on the board
Contents
FRDM-STBI-A8971: FXLS8971CF sensor shield board, LPCXpresso55S16-EVK MCU board, USB cable, Quick start guide.
Technical Specifications
Development Board
3-Axis Digital Accelerometer
No SVHC (07-Nov-2024)
FXLS8971CF
Sensor Shield Board FXLS8971CF, MCU Board LPCXpresso55S16-EVK, USB Cable, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate