Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 333.320 |
5+ | kr 308.720 |
10+ | kr 283.660 |
25+ | kr 270.800 |
Product Information
Product Overview
FS32R274KCK2MMM is an AEC-Q100 grade 1 qualified 32bit Power Architecture®-based microcontroller for automotive and industrial high-performance radar applications. S32R274 MCU addresses advanced radar signal processing capabilities and merge it with microcontroller capabilities for generic software tasks and car bus interfacing. It meets the high-performance computation demands required by modern beam-forming fast chirp modulation radar systems by offering signal processing acceleration together with powerful multi-core architecture.
- e200z420 lock-step, 2x e200z7260 CPU
- 240MHz (z7 cores) / 180MHz (z4) maximum operating frequency
- 2MB with ECC flash, 64KB (emulation) EEPROM support
- 1.5MB with ECC RAM
- 4 channels, 10MSps SD-ADC
- 10/100Mbps, RMII/MII I/F, AVB Ethernet support
- 2x 12 PWM channels each, 3x, 6 channels eTimer each
- 4x FlexCAN + 1x MCAN-FD interface
- 4x SPI, 3x I2C interface
- Temperature range from -40 to 150˚C
Technical Specifications
S32R Family S32Rxx Series Microcontrollers
32 bit
2MB
MAPBGA
CAN, Ethernet, I2C, LIN, SPI
16Channels
1.19V
-40°C
Surface Mount
S32Rxx
MSL 3 - 168 hours
Power Architecture
240MHz
257Pins
-
1.5MB
12Bit
1.31V
125°C
S32R
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate