Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 841.680 |
Product Information
Product Overview
The DEMOACKIT provides a platform supporting a line of NXP microcontrollers which are part of the Flexis Continuum. Target microcontrollers mount on plug-in modules to support quickly changing the target MCU. Available microcontrollers for the DEMOAC include the ColdFire V1 MCF51AC256, and the MC9S08AC128/60/16. Application development on the DEMOAC is quick and easy with the integrated USB to BDM, sample software tools, and examples. An optional BDM PORT port is also provided to allow use of an external BDM cable. An 80pin MCU PORT connector provides access to all IO signals on the target MCU. An expanded feature set, including an E-Field sensor, is provided on the DEMOACEX board. The DEMOACEX connects to the DEMOAC through the 80pin MCU PORT connector.
- Integrated, USB to BDM
- ON/OFF power switch
- Power input select option header
- 4MHz XTAL oscillator
- Three axis accelerometer
- Push button switches four user, one reset
- Jumpers to disconnect user features
- 80pin MCU PORT provides access to MCU signals
- Four 20 position pin headers support plug in MCU modules
Applications
Automotive, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Flexis - MCF51AC, Flexis - S08AC
ColdFire v1, HCS08
Demo Board, Daughter Card, Adapter, Quick Start Guide, User Manual
No SVHC (27-Jun-2024)
8 / 32bit
ColdFire, HCS08
MC9S08, MCF51
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate