Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoDEMO9S08QE32
Order Code1692129
Technical Datasheet
Kit ContentsBoard
Product Overview
The DEMO9S08QE32 is a low cost development system designed for demonstrating, evaluating, and debugging the NXP MC9S08QE32 microcontroller. P&E's embedded multilink circuitry on the board allows the processor to be debugged and programmed via USB from the PC. In addition, the demo board can be powered using the USB bus.
- SCI signals connected to P&E's embedded multilink through jumpers
- Two channels logic analyzer allows observation of MCU signals
- 4 bottom mounted asymmetrically positioned 8x2 female connectors to mate with the DEMOQE base board
- Three axis accelerometer with enable
- Eight user LED's with enable
- Four user push buttons with enable
- RESET push button and LED indicator with enable
- RS232 serial port with DB9 female connector
- ON/OFF power switch with LED indicator
- Piezo buzzer with enable
Applications
Industrial, Consumer Electronics, Medical, Security, Building Automation
Contents
DEMOQE Base Board with a DC9S08QE32 Daughter Card installed, DEMO9S08QE32 Resource CD, 2-cell AAA battery package, USB Cable, NXP Warranty Card.
Technical Specifications
Kit Contents
Board
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4