Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 208.860 |
Product Information
Product Overview
BRKTSTBAPA7250S is an analogue evaluation breakout board. This breakout board incorporates an FXPS7250 fully integrated high-performance barometric absolute pressure (BAP) sensor consisting of a compact capacitive MEMS device coupled with a digital integrated circuit producing a fully calibrated digital output. Through the combined use of the FRDM7X-INTERFACE board, the BRKTSTBAPA7250S breakout board can be easily connected to a NXP Freedom MCU board via the Arduino headers for evaluation. Applications include engine management digital BAP/MAP, liquid propane gas (LPG) or compressed natural gas (CNG) engine management.
- Operating temperature range from -40°C to 130°C
- Absolute pressure range from 20 to 550kPa
- I²C compatible serial interface
- 32bit SPI compatible serial interface
Contents
Assembled and tested evaluation board in an antistatic bag, Quick start guide (web based).
Technical Specifications
Analog Output Breakout Board
-
NXP BRKTSTBAPx7250 Evaluation Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate