Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24582-622
Order Code4691966
Product RangeRatiopacPRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,311.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,311.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24582-622
Order Code4691966
Product RangeRatiopacPRO Series
Technical Datasheet
Rack U Height6U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric290mm
External Width - Metric247.5mm
External Depth - Metric414mm
External Height - Imperial11.42"
External Width - Imperial9.74"
External Depth - Imperial16.29"
Product RangeRatiopacPRO Series
Technical Specifications
Rack U Height
6U
Cabinet Style
Desktop
External Width - Metric
247.5mm
External Height - Imperial
11.42"
External Depth - Imperial
16.29"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Height - Metric
290mm
External Depth - Metric
414mm
External Width - Imperial
9.74"
Product Range
RatiopacPRO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94039910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001