Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-494
Order Code1455803
Technical Datasheet
Rack U Height6U
Rack HP Width84
External Depth - Metric-
External Height - Metric-
External Width - Metric-
External Depth - Imperial13.976"
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
6U
External Depth - Metric
-
External Width - Metric
-
External Height - Imperial
-
Product Range
-
Rack HP Width
84
External Height - Metric
-
External Depth - Imperial
13.976"
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.25