Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 300.800 |
5+ | kr 261.540 |
10+ | kr 250.590 |
20+ | kr 245.600 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
kr 300.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-258
Order Code1370449
Technical Datasheet
Fixing Centres-
Handle MaterialAluminium
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
Product Overview
The 20860-258 is a Front Handle with anodized aluminium extruded body for 20860 series of rack mount enclosures and 3U rack height version.
- Assembly on front panel
- 30kg Load carrying capacity
- Available in different sizes based on ordering
Applications
Industrial, Safety
Contents
2 Front handles, Assembly kit.
Technical Specifications
Fixing Centres
-
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminium
Thread Size - Imperial
-
Technical Docs (1)
Alternatives for 20860-258
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119975