Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20118716
Order Code1893917
Technical Datasheet
Rack U Height1U
External Width - Metric220mm
External Depth - Metric150mm
For Use With19" Cabinet and Racks
External Width - Imperial8.66"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
1U
External Depth - Metric
150mm
External Width - Imperial
8.66"
Product Range
-
External Width - Metric
220mm
For Use With
19" Cabinet and Racks
External Depth - Imperial
5.91"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:94039010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6