Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 877.540 |
5+ | kr 804.450 |
10+ | kr 788.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 877.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14821105
Order Code2476677
Technical Datasheet
Rack U Height1U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric44mm
External Width - Metric444mm
External Depth - Metric221mm
External Height - Imperial1.73"
External Width - Imperial17.48"
External Depth - Imperial8.7"
Product Range-
Product Overview
The 14821105 is an Interscale-M non-perforated 19-inch Rack-mount Electronic Case made of steel with grey finish. It is developed according to IEC 60297-3-109 (under progress at IEC).
- IP30 Protection rating
- Modular case consisting of 4 assembled parts
Applications
Industrial
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
444mm
External Height - Imperial
1.73"
External Depth - Imperial
8.7"
Enclosure Material
Steel
External Height - Metric
44mm
External Depth - Metric
221mm
External Width - Imperial
17.48"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.845