Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMSD1206N MU454493MSD1
Order Code1165279
Product RangeMSD
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,211.980 |
5+ | kr 969.580 |
10+ | kr 950.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,211.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMSD1206N MU454493MSD1
Order Code1165279
Product RangeMSD
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max6A
Contact Voltage AC Max250V
Product RangeMSD
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MSD1206N MU454493MSD1 is a double-pole 1-wafer 6-position non-shorting Rotary Switch with glass filled nylon rotor. This MSD series rotary switch features adjustable stop setting, heavy-duty and high current ratings.
- <lt/>5mΩ Contact resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
6A
Product Range
MSD
Contact Current DC Max
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07