Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoCBR-11
Order Code1198150
Product RangeCOMP-CARD Resistors
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,266.000 |
5+ | kr 1,111.000 |
10+ | kr 1,059.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 1,266.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoCBR-11
Order Code1198150
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents1850-Pcs of 48 Values 10ohm to 1Mohm Resistors
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit1850
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CBR-11 is a metal film Resistor Kit.
- 0.4W at +70°C Wattage
- ±1% Tolerance
- 50ppm/°C Temperature coefficient
Applications
Industrial
Contents
1850 Pieces of 48 values metal film resistors.
Technical Specifications
Kit Contents
1850-Pcs of 48 Values 10ohm to 1Mohm Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
1850
SVHC
No SVHC (27-Jun-2024)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD Resistors
Technical Docs (1)
Alternatives for CBR-11
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62