Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoT1000M0500
Order Code7066200
Product RangeT1000
Technical Datasheet
Pneumatic ConnectionM5
Valve TypeFlow Regulator
Connection Size5mm
Flow Rate-
Operating Pressure Max10bar
Operating Pressure Min1bar
Pneumatic Connection Method-
Pneumatic Mounting TypePanel Mount, Wall Mount
Operating Temperature Max-20°C
Operating Temperature Min80°C
Product RangeT1000
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Pneumatic Connection
M5
Connection Size
5mm
Operating Pressure Max
10bar
Pneumatic Connection Method
-
Operating Temperature Max
-20°C
Product Range
T1000
Valve Type
Flow Regulator
Flow Rate
-
Operating Pressure Min
1bar
Pneumatic Mounting Type
Panel Mount, Wall Mount
Operating Temperature Min
80°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18