Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoT1000C2800
Order Code7010059
Product RangeT1000
Technical Datasheet
Valve TypeFlow Regulator
Pneumatic ConnectionG1/4
Connection Size0.25"
Operating Pressure Max10bar
Flow Rate-
Pneumatic Connection Method-
Operating Pressure Min1bar
Pneumatic Mounting TypePanel Mount, Wall Mount
Operating Temperature Max-20°C
Operating Temperature Min80°C
Product RangeT1000
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Valve Type
Flow Regulator
Connection Size
0.25"
Flow Rate
-
Operating Pressure Min
1bar
Operating Temperature Max
-20°C
Product Range
T1000
Pneumatic Connection
G1/4
Operating Pressure Max
10bar
Pneumatic Connection Method
-
Pneumatic Mounting Type
Panel Mount, Wall Mount
Operating Temperature Min
80°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115