Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 206.020 |
5+ | kr 197.730 |
10+ | kr 189.520 |
20+ | kr 185.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 206.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoM/58080
Order Code7152644
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max-1bar
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The M/58080 is a Vacuum Gauge for use with the M/58102 multi stage vacuum pump.
Applications
Industrial, Test & Measurement
Warnings
This product is intended for use in industrial compressed air system only. Do not use this product where pressures and temperatures can exceed those listed under technical data.
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
-
Operating Pressure Max
-1bar
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062