Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No680S5W5203L201
Order Code2294349
Product RangeSeal-D 680S Series
53 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 166.060 |
10+ | kr 135.660 |
25+ | kr 117.580 |
100+ | kr 110.560 |
250+ | kr 105.700 |
500+ | kr 103.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 166.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680S5W5203L201
Order Code2294349
Product RangeSeal-D 680S Series
Product RangeSeal-D 680S Series
Insert ArrangementDB-5W5
No. of Signal Contacts0Contacts
No. of Contacts5Contacts
No. of Power Positions5
Contact Type3 Power
Contact Termination TypeSolder Cup
D Sub Shell SizeDB
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (27-Jun-2024)
Product Overview
The SEAL-D 680S series POWER-D solder-cup version D-sub Connectors with machined copper alloy, full gold flash signal and power contacts with glass-filled thermoplastic insulator and nickel-plated, steel shell. It is available in 11 industry standard sizes/positions are 3W3, 5W1, 5W5, 7W2, 9W4, 11W1, 13W3, 13W6, 17W2, 21W1 and 21WA4. Unique sealing method maintains standard D-sub profile allowing for drop in replacement of current POWER-D connectors.
- Available in 9, 15, 25 and 37 sizes/positions
- Available with 20 or 40A power contacts, 5A signal
- IP67 Protection
- Allows signal, high current and high voltage in one connector
- Contacts are pre-loaded into the insulator
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Product Range
Seal-D 680S Series
Gender
Receptacle
No. of Contacts
5Contacts
Contact Type
3 Power
D Sub Shell Size
DB
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-5W5
No. of Signal Contacts
0Contacts
No. of Power Positions
5
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
Lead (27-Jun-2024)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0164