Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No381-025-112L565
Order Code2124442
Product Range381 Series
Technical Datasheet
153 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 250.360 |
5+ | kr 224.310 |
10+ | kr 198.200 |
25+ | kr 195.510 |
50+ | kr 192.820 |
100+ | kr 183.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 250.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No381-025-112L565
Order Code2124442
Product Range381 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product Range381 Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Overview
The Micro D 381 series 1.27mm pitch Micro-D male right angle PCB mount standard D-sub Connectors with copper alloy contacts with 15μ-inch gold plating on mating area or tin plating on solder area, all nickel underplated contact, thermoplastic insulator and cold rolled steel, bright tin over copper shell.
- Available in 9, 15 and 25 industry standard sizes/positions
- Micro-miniature size offers economical solutions for commercial applications
- Inter-mateable with most competitors products
- Metal interface allows grounding for improved mechanical and electrical shield conditions
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
381 Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Beryllium Copper
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Alternatives for 381-025-112L565
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059