Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 66.260 |
10+ | kr 52.160 |
25+ | kr 48.430 |
100+ | kr 43.880 |
250+ | kr 41.490 |
500+ | kr 39.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 66.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-015-143R011
Order Code3974502
Product Range172 Series
D Sub Connector TypeStandard
Product Range172 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeWire Wrap
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
172 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Wire Wrap
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005