Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF250A5-072-D0520
Order Code3810368
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,322.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,322.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF250A5-072-D0520
Order Code3810368
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24V
Voltage TypeDC
Fan Frame Size250mm
External Depth99.8mm
Air Flow - CFM806CFM
Air Flow - m3/min-
Noise Rating78dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating146.4W
Product Range-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
99.8mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
146.4W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
250mm
Air Flow - CFM
806CFM
Noise Rating
78dB
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4