Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12032GA-12N-AA-00
Order Code3642861
Product Range12032GA
Technical Datasheet
111 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 243.000 |
5+ | kr 212.670 |
10+ | kr 176.220 |
20+ | kr 157.990 |
50+ | kr 145.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 243.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12032GA-12N-AA-00
Order Code3642861
Product Range12032GA
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM33.1CFM
Air Flow - m3/min0.94m³/min
Noise Rating54dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating11.16W
Product Range12032GA
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
0.94m³/min
Bearing Type
Ball Bearing
Power Rating
11.16W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
120mm
Air Flow - CFM
33.1CFM
Noise Rating
54dB
Power Connection Type
2 Lead Wires
Product Range
12032GA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27