Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GA-12Q-AT-00
Order Code3820982
Product Range09533GA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GA-12Q-AT-00
Order Code3820982
Product Range09533GA Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size95mm
External Depth33mm
Air Flow - CFM-
Air Flow - m3/min1.08m³/min
Noise Rating61dB
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating16.8W
Product Range09533GA Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.08m³/min
Bearing Type
Ball Bearing
Power Rating
16.8W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
95mm
Air Flow - CFM
-
Noise Rating
61dB
Power Connection Type
3 Lead Wires
Product Range
09533GA Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21