Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025MB-B3L-AA-00
Order Code3794049
Product Range08025MB Series
Technical Datasheet
28 In Stock
135 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 128.630 |
5+ | kr 117.130 |
10+ | kr 105.550 |
20+ | kr 98.530 |
50+ | kr 91.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 128.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025MB-B3L-AA-00
Order Code3794049
Product Range08025MB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.3mm
Bearing TypeBall Bearing
Air Flow - CFM24.3CFM
Noise Rating31dB
Power Rating6.5W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating45mA
IP Rating-
Air Flow - m3/min0.68m³/min
Product Range08025MB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
31dB
Rated Speed
3000rpm
Current Rating
45mA
Air Flow - m3/min
0.68m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25.3mm
Air Flow - CFM
24.3CFM
Power Rating
6.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08025MB Series
Technical Docs (1)
Alternatives for 08025MB-B3L-AA-00
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24