Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 171.890 |
10+ | kr 160.070 |
25+ | kr 155.910 |
50+ | kr 151.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 171.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMRX108-A
Order Code2375505
Technical Datasheet
No. of Switch Positions8 Position
No. of Poles1 Pole
Angle of Throw0
Contact Current AC Max0
Contact Voltage AC Max125V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max30V
SVHCLead
Technical Specifications
No. of Switch Positions
8 Position
Angle of Throw
0
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
0
Product Range
-
Contact Current DC Max
1A
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017528
Product traceability