Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG37-200-AB-00
Order Code3498731
Product RangeHG37
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 150.660 |
5+ | kr 147.680 |
10+ | kr 144.620 |
20+ | kr 141.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 150.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG37-200-AB-00
Order Code3498731
Product RangeHG37
Technical Datasheet
DC Motor Type-
Supply Voltage VDC24V
Rotational Speed Max26rpm
Torque Max588mN-m
Power Rating-
Gear Ratio TO: 1200
Motor Size39mm
External Length52mm
Product RangeHG37
SVHCTo Be Advised
Technical Specifications
DC Motor Type
-
Rotational Speed Max
26rpm
Power Rating
-
Motor Size
39mm
Product Range
HG37
Supply Voltage VDC
24V
Torque Max
588mN-m
Gear Ratio TO: 1
200
External Length
52mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155