Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-300-AA-00
Order Code3498739
Product RangeMG16B
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-300-AA-00
Order Code3498739
Product RangeMG16B
Technical Datasheet
DC Motor Type-
Supply Voltage VDC6V
Rotational Speed Max45rpm
Torque Max240mN-m
Power Rating-
Gear Ratio TO: 1300
Motor Size16mm
External Length41mm
Product RangeMG16B
SVHCTo Be Advised
Technical Specifications
DC Motor Type
-
Rotational Speed Max
45rpm
Power Rating
-
Motor Size
16mm
Product Range
MG16B
Supply Voltage VDC
6V
Torque Max
240mN-m
Gear Ratio TO: 1
300
External Length
41mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035