Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 165,425.000 |
Product Information
Product Overview
PXIe-AWG5103 is a 2-channel, 80MHz bandwidth, 16bit PXI waveform generator bundle. The PXIe-5433 helps you generate user-defined, arbitrary waveforms and standard functions including sine, square, triangle, and ramp; and it can generate signals from -12V to +12V. The included PXI waveform generator uses a fractional resampling method to precisely generate waveforms, and it features advanced synchronization. Additionally, the included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- 800MS/s maximum update rate
- Analog output on-board memory size is 512MB/ch
Contents
5-slot PXIe-1083 PXI chassis and the PXIe-5433 PXI waveform generator, Thunderbolt cable and two 50 ohm 1-Pin male SMA to 1-Pin male SMA coaxial cables.
Technical Specifications
PXI Waveform Generator
PXIe-AWG5103
-
-
2 Channel
80MHz
-
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate