Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 103,872.000 |
Product Information
Product Overview
PXIe-AWG5102 is a 2-channel, 40MHz bandwidth, 16bit PXI waveform generator bundle. The PXIe-5423 helps you generate user-defined, arbitrary waveforms and standard functions including sine, square, triangle, and ramp, and it can generate signals from -12V to +12V. This included PXI Waveform Generator uses a fractional resampling method to precisely generate waveforms, and it features advanced synchronization. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- 800MS/s maximum update rate
- Analog output on-board memory size is 128MB/ch
Contents
5-slot PXIe-1083 PXI chassis and the PXIe-5423 PXI waveform generator, Thunderbolt cable and two 50 ohm 1-Pin male SMA to 1-Pin male SMA coaxial cables.
Technical Specifications
PXI Waveform Generator
PXIe-AWG5102
-
-
2 Channel
40MHz
-
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate