Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 135,209.000 |
Product Information
Product Overview
867013-01 is a 500MHz PXI oscilloscope bundle. The PXIe-SCP5103 bundle includes the 5-Slot PXIe-1083 PXI chassis and the PXIe-5113 PXI oscilloscope. The PXIe-5113 has two channels that sample up to 3GS/s. It features triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 500MHz of analogue bandwidth and flexible measurement configurations. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. This bundle also includes two standard passive SP500X oscilloscope probes with fixed 10x attenuation for oscilloscopes that provide 1Mohm input impedance. Additionally, the PXIe-SCP5103 bundle includes a Thunderbolt cable as well as a power cable.
- Simplify user benchtop by combining instruments in a single box
- Sample at speeds up to 5GS/s with up to 1.5GHz of analogue bandwidth
- Store multiple channel acquisitions on same device with up to 2GB of on-board memory
- 8bit vertical resolution
- 512MB memory
Contents
PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5113 PXI oscilloscope, Two standard passive SP500X oscilloscope probes, Thunderbolt cable, Power cable.
Technical Specifications
PXIE-5113
500MHz
-
PXIe-5113 PXI Oscilloscope, PXIe-1083, IEC Power Cord, SP500X, Thunderbolt 3 Male-to-Male Cable
-
2 Channel
3GSPS
-
3 Years
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate