Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No789114-01
Order Code4645540
Product RangeNI-9204
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,471.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,471.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789114-01
Order Code4645540
Product RangeNI-9204
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 200mV, ± 1V, ± 5V, ± 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI DAQ Devices
Product RangeNI-9204
SVHCNo SVHC (07-Nov-2024)
Product Overview
789114-01 is a NI-9204 ±10V, 250kS/s, 16-bit, 16-channel C series voltage input module. The NI-9204 helps users measure up to 16 single-ended or 8 differential voltage inputs within the same module. This module includes a multiplexed front-end that combines a programmable gain instrumentation amplifier featuring four programmable ranges from ±10V down to ±0.2V with a 16-bit ADC for accurate measurements. Additionally, the NI-9204 features both isolation and overvoltage protection to maximize measurement performance and protect against miswiring.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
± 200mV, ± 1V, ± 5V, ± 10V
For Use With
NI DAQ Devices
SVHC
No SVHC (07-Nov-2024)
Sampling Rate
250kSPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9204
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4