Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20,468.000 |
Product Information
Product Overview
sbRIO-9638 is an analogue and digital I/O, 1.33GHz dual-core CPU, 1GB RAM, 4GB storage, Artix-7 100T FPGA, CompactRIO single-board controller. It is an embedded controller that integrates a real-time processor running the NI Linux Real Time OS, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). This controller is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. It features Gigabit Ethernet, CAN, USB, serial, and SDHC ports and an operating temperature range that can handle the most demanding environments. The sbRIO-9638 has sixteen 16-bit analogue inputs, four 16-bit analogue outputs, and twenty-eight 5V digital lines.
- TSN support on both Gigabit Ethernet ports
- Intel E3805 1.33GHz dual-core processor
- 1GB RAM (DDR3L), 4GB disk (eMMC)
- 2x IEEE 802.1AS-2011IEEE 1588-2008 (default end-to-end profile) Ethernet
- USB 2.0 device, 1x USB 3.1 Gen1 Host USB Type-C port
- 1x CAN FD CAN port, 2x RS-232 port, 1x RS-485 port
- Local ambient temperature range from -40°C to 85°C
- Safety standards are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
Warnings
Optional input power from RMC (9V to 30V), output power to RMC (3.3V and 5V, FPGA VIO).
Technical Specifications
Intel Atom E3805
2 Core
4GB
-40°C to +85°C
CAN, Ethernet, RS-232, SATA, USB
NI CompactRIO Systems
To Be Advised
1.33GHz
1GB
-
NI CompactRIO Chassis
Linux
sbRIO-9638
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate