2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11,618.000 |
Product Information
Product Overview
sbRIO-9603 is a Artix-7 75T FPGA, CompactRIO single-board controller. It is an embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and digital I/O on a single printed circuit board (PCB). User can embed the sbRIO-9603 in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features two Ethernet connectors, an RS232 serial port, a CAN port, and an RMC connector that provides the option to connect two C series I/O modules and 96 3.3V digital I/O lines.
- Intel E3805 1.33GHz dual-core processor
- 1GB RAM (DDR3L), 4GB disk (eMMC)
- 2x IEEE 802.1AS-2011IEEE 1588-2008 (default end-to-end profile) Ethernet
- USB 2.0 device, 1x USB 3.1 Gen1 Host USB Type-C port
- 1x CAN FD CAN port, 1x RS-232 port
- Local ambient temperature range from -40°C to 85°C
- Safety standards are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
Warnings
Optional input power from RMC (9V to 30V), output power to RMC (3.3V and 5V, FPGA VIO).
Technical Specifications
Intel Atom E3805
2 Core
4GB
-40°C to +85°C
CAN, Ethernet, RS-232, SATA, USB
NI CompactRIO Systems
To Be Advised
1.33GHz
1GB
-
NI CompactRIO Chassis
Linux
SBRIO-9603
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate