Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786006-01
Order Code4655212
Product RangeRMX-4101
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27,468.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 27,468.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786006-01
Order Code4655212
Product RangeRMX-4101
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max200W
Power Supply Output TypeProgrammable
Output Voltage Min-
Output Voltage Max20V
Output Current Max10A
Product RangeRMX-4101
SVHCNo SVHC (07-Nov-2024)
Product Overview
786006-01 is a 216W, 100V, 10A RMX‑4101 programmable power supply device. The RMX‑4101 is a 2U, 1/6 rack-width, single-channel, rack mount DC power supply. It offers up to 216W of power with options that support up to 100VDC or 10A, making it ideal for test systems that need multiple power rails capable of supplying hundreds of watts. Additionally, the RMX‑4101 offers buttons and knobs for interactive users, as well as USB, LAN, RS232, and analogue control options for remote or automated users.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
20V
Product Range
RMX-4101
Output Power Max
200W
Output Voltage Min
-
Output Current Max
10A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.56