1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 58,937.000 |
Product Information
Product Overview
785621-01 is a cRIO-9047 CompactRIO controller. It is a rugged, high-performance, customizable embedded controller that offers Intel Atom quad-core processing, NI-DAQmx support, and an SD card slot for data-logging, embedded monitoring, and control. It includes a Kintex-7 70T FPGA with LabVIEW FPGA Module support for advanced control and coprocessing. The controller provides precise, synchronized timing and deterministic communications using Time Sensitive Networking (TSN), which is ideal for highly distributed measurements. This controller offers several connectivity ports, including Gigabit Ethernet, USB 3.1, USB 2.0, RS232, and RS485 ports. You can use the USB 3.1 ports to add a local human machine interface and program, deploy, and debug software, which simplifies application development.
- 1.60GHz quad core Intel Atom CPU
- 4GB RAM size, 4GB hard drive memory size
- 4-slot CompactRIO controller
- 2 Ethernet ports on controller
- GigE vision support
- Operating temperature range from -40°C to 70°C
Technical Specifications
Intel Atom E3940
4 Core
4GB
-40°C to +70°C
Ethernet, RS-232, RS-485, USB
NI CompactRIO Systems
To Be Advised
1.6GHz
4GB
8
NI CompactRIO Chassis
Linux
cRIO-9047
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate