Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784058-01
Order Code3620563
Product RangePXIe-1084
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 73,479.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 73,479.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784058-01
Order Code3620563
Product RangePXIe-1084
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots18
Interface Type-
Rack U Height3U
Product RangePXIe-1084
SVHCLead (21-Jan-2025)
Product Overview
784058-01 is a PXIe-1084 PXIe, 18-slot (17 hybrid slots), up to 4GB/s PXI chassis. It features an all-hybrid backplane to meet a wide range of high-performance test and measurement application needs. It features a hybrid connector type in every peripheral slot, enabling flexibility in terms of instrumentation module placement. Additionally, the PXIe-1084 provides 58W power and cooling as well as a timing and synchronization option that supports external clock and trigger routing.
- Ambient operating temperature range from 0°C to 40°C (IEC 60068-2-1 and IEC 60068-2-2)
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1
- 177.1mm height, 445.5mm width, 463.6mm depth
- Operating voltage range from 90 to 264VAC
- Operating frequency range from 47 to 440Hz
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1084
No. of Slots
18
Rack U Height
3U
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.07184