6 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10,772.000 |
Product Information
Product Overview
783496-01 is a NI‑9147 4-slot, Zynq-7020 FPGA, Ethernet CompactRIO chassis. It is a rugged Ethernet chassis that users can use to add C series I/O modules to any standard Ethernet network. Users can program the chassis using scan mode for fast expansion of your real-time system or using the onboard FPGA for inline processing and high-speed I/O and control. With the NI‑9147, users can add high-performance I/O to their PC-based application or expand their CompactRIO, PXI, or industrial controller application.
- Operating temperature range from -40°C to +70°C
- IP40 ingress protection
- Voltage input range from 9VDC to 30VDC
- Dimension (unloaded) is 178.2mm × 87.3mm × 64.3mm
Notes
Do not connect the product to signals or use for measurements within measurement categories II, III, or IV.
Technical Specifications
NI CompactRIO Systems
Ethernet
NI-9147
4
-
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate