Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 45,045.000 |
Product Information
Product Overview
The USB-7845 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals for complete flexibility of system timing and synchronisation. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The USB-7845 features a dedicated A/D converter per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical DAQ hardware.
Technical Specifications
Multifunction Reconfigurable I/O Device
-
-
±1V to ±10V
NI DAQ Devices
To Be Advised
500kSPS
-
48I/O's
-40°C to +70°C
USB-7845
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate