Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 40,164.000 |
Product Information
Product Overview
The USB-6356 is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6356 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Notes
Board only.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 1V to ± 10V
NI DAQ Devices
To Be Advised
1.25MSPS
8Channels
24I/O's
0°C to +45°C
USB-6356
Technical Docs (3)
Alternatives for 782260-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate