Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781170-01/960460-01
Order Code3625042
Technical Datasheet
Accessory TypeTraceable Calibration Certificate
For Use WithNI 781170-01 C Series Temperature Input Device
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Maintain high performance and quality measurements with Traceable Calibration. Recommended for most applications, this service plan ensures data traceability with international SI unit measurement standards, including ISO 9001. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.
Technical Specifications
Accessory Type
Traceable Calibration Certificate
Product Range
-
For Use With
NI 781170-01 C Series Temperature Input Device
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01