Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779801-01
Order Code3621576
Product RangeNI-9375
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779801-01
Order Code3621576
Product RangeNI-9375
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels16Channels
No. of Output Channels16Channels
No. of I/O's-
Supply Voltage Range0V to 30V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9375
SVHCTo Be Advised
Product Overview
The NI-9375 is a digital I/O interface that works with industrial logic levels and signals for direct connection to a wide array of industrial switches, transducers, and other devices. Each digital input line is compatible with 24 V logic levels, and all the output lines are compatible with 6 V to 30 V signals, based on the external power supply. The NI-9375 offers isolation between the input and output banks from channel-to-earth ground.
Technical Specifications
Product Type
C Series Digital Module
Resolution (Bits)
-
No. of Output Channels
16Channels
Supply Voltage Range
0V to 30V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9375
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2