Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779466-02
Order Code3620821
Product RangePXI-5114
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779466-02
Order Code3620821
Product RangePXI-5114
Technical Datasheet
Product RangePXI-5114
Scope Channels2 Channel
Bandwidth125MHz
Sampling Rate250MSPS
Display Memory Depth-
Calculated Rise Time2.8ns
Kit ContentsPXI-5114 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-5114 low-cost PXI oscilloscope has two channels with flexible settings for coupling, impedance, voltage range, and filtering. PXI Oscilloscopes also feature a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with fast signals that require flexible measurement configurations and up to 125 MHz of analogue bandwidth. The PXI-5114 also features PXI synchronisation and data streaming capabilities.
Technical Specifications
Product Range
PXI-5114
Bandwidth
125MHz
Display Memory Depth
-
Kit Contents
PXI-5114 PXI Oscilloscope
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
250MSPS
Calculated Rise Time
2.8ns
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1