Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9,898.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9,898.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779418-01
Order Code3621446
Product RangePCI-6221
Product TypeMultifunction I/O Device
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels16Channels
No. of Output Channels2Channels
No. of I/O's24I/O's
Supply Voltage Range± 200mV, ± 1V, ± 5V, ± 10V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6221
SVHCTo Be Advised
Product Overview
779418-01 is a PCI-6221 multifunction I/O device. It offers analogue I/O, correlated digital I/O, two 32-bit counters/timers, and digital triggering. This device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 8 differential or 16 single ended channels
- 16 bits ADC resolution, ±0.2V, ±1V, ±5V, ±10V input range
- 250kS/s maximum single channel sample rate
- 50ns timing resolution (sample rate), DC input coupling
- 92dB CMRR (DC to 60Hz), input FIFO size is 4,095 samples
- 833kS/s 1 channel maximum update rate
- 40kS/s per channel (2 channels), 8,191 samples shared among channels used (output FIFO size)
- 37 Pin DSUB connector, 15V/µs slew rate
- Operating temperature range from 0°C to 55°C
- Dimension is 10.6cm × 15.5cm
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 200mV, ± 1V, ± 5V, ± 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
250kSPS
No. of Input Channels
16Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6221
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268526