Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20,991.000 |
Product Information
Product Overview
The PXI-2549 is a general-purpose single-pole double-throw (SPDT) switch module. You can use it to add flexibility to your switch network or to maintain uniform signal paths across multiple channels when building high-channel-count multiplexers. The PXI-2549 termination resistors minimize reflections on open channels and protect your source or device under test from damage. The module also features excellent insertion loss, voltage standing wave ratio (VSWR), and isolation parameters to minimize signal degradation. You can use its on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.
Technical Specifications
PXI RF Relay Module
-
30V
2.7GHz
PXI-2549
SPDT
PXI Hybrid
500mA
NI PXI Controller
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate