Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778396-01
Order Code3621171
Product RangePXI-6120
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778396-01
Order Code3621171
Product RangePXI-6120
Technical Datasheet
Product TypeMultifunction I/O Module
Sampling Rate800kSPS
Resolution (Bits)16bit
No. of Input Channels-
No. of Output Channels2Channels
No. of I/O's8I/O's
Supply Voltage Range± 200mV to ± 42V
Operating Temperature Range0°C to +50°C
For Use WithNI PXI Controllers
Product RangePXI-6120
SVHCTo Be Advised
Product Overview
The PXI-6120 is a simultaneous-sampling, multifunction data acquisition device. It offers analogue input, digital I/O, two 24-bit counters, and digital triggering. It is ideal for a variety of applications, such as stimulus/response applications for which synchronisation among analogue input, analogue output, and digital I/O is required; 42 V automotive applications; radar; sonar; and ultrasound. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Product Type
Multifunction I/O Module
Resolution (Bits)
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 200mV to ± 42V
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
800kSPS
No. of Input Channels
-
No. of I/O's
8I/O's
Operating Temperature Range
0°C to +50°C
Product Range
PXI-6120
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66