Print Page
Image is for illustrative purposes only. Please refer to product description.
385 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.490 |
50+ | kr 0.955 |
100+ | kr 0.661 |
500+ | kr 0.405 |
1500+ | kr 0.341 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 7.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUMZ2,115
Order Code8738602
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN150mA
Continuous Collector Current PNP150mA
Power Dissipation NPN180mW
Power Dissipation PNP180mW
DC Current Gain hFE Min NPN250hFE
DC Current Gain hFE Min PNP250hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP190MHz
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
150mA
Power Dissipation PNP
180mW
DC Current Gain hFE Min PNP
250hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
190MHz
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
150mA
Power Dissipation NPN
180mW
DC Current Gain hFE Min NPN
250hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability