Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMCXB900UELZ
Order Code2673083
Product RangeTrench Series
Technical Datasheet
11,010 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.270 |
50+ | kr 2.330 |
250+ | kr 1.460 |
1000+ | kr 0.881 |
3000+ | kr 0.836 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 16.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMCXB900UELZ
Order Code2673083
Product RangeTrench Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel600mA
Continuous Drain Current Id P Channel600mA
Drain Source On State Resistance N Channel0.47ohm
Drain Source On State Resistance P Channel0.47ohm
Transistor Case StyleDFN1010B
No. of Pins6Pins
Power Dissipation N Channel380mW
Power Dissipation P Channel380mW
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
600mA
Drain Source On State Resistance P Channel
0.47ohm
No. of Pins
6Pins
Power Dissipation P Channel
380mW
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
600mA
Drain Source On State Resistance N Channel
0.47ohm
Transistor Case Style
DFN1010B
Power Dissipation N Channel
380mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability